
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Microchip Tech | |
| Package | H3QFN-64(12x12) | |
| Output Current(Max) | 3A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 92% | |
| Function | Step-down type | |
| Length | 12mm | |
| Voltage - Supply | 4.5V~50V | |
| Height | 3mm | |
| Switching Frequency | 600kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage | |
| Width | 12mm | |
| Output Voltage | 900mV~24V | |
| Quiescent Supply Current | 2.1mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIC28303-2YMP-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Microchip Tech | |
| Package | H3QFN-64(12x12) | |
| Output Current(Max) | 3A | |
| Output Voltage Accuracy | ±1% | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 92% | |
| Function | Step-down type | |
| Length | 12mm | |
| Voltage - Supply | 4.5V~50V | |
| Height | 3mm | |
| Switching Frequency | 600kHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage | |
| Width | 12mm | |
| Output Voltage | 900mV~24V | |
| Quiescent Supply Current | 2.1mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC28303-2YMP-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIC28303-2YMP-TR datasheets or manufacturer documentation.
Datasheet: MIC28303-2YMP-TR Datasheet (PDF)
The MIC28303-2YMP-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.