
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/555 Timers / Counters | |
| Manufacturer | Microchip Tech | |
| Package | UDFN-10-EP(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Timer Number | 1 | |
| Voltage - Supply | 2.7V~18V | |
| Supply Current | 200uA | |
| Features | 占空比可调振荡、复位功能、关断控制、施密特触发型输入 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIC1555YMU-T5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/555 Timers / Counters | |
| Manufacturer | Microchip Tech | |
| Package | UDFN-10-EP(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Timer Number | 1 | |
| Voltage - Supply | 2.7V~18V | |
| Supply Current | 200uA | |
| Features | 占空比可调振荡、复位功能、关断控制、施密特触发型输入 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC1555YMU-T5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIC1555YMU-T5 datasheets or manufacturer documentation.
Datasheet: MIC1555YMU-T5 Datasheet (PDF)
The MIC1555YMU-T5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.