Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TBA 1-0522HI
TBA 1-0522HI - 1
TBA 1-0522HI - 2
TBA 1-0522HI - 3
Extended1/3
* Images are for reference only
TBA 1-0522HI
Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TBA 1-0522HI
JLCPCB Part #
C6329162
Package
SIP,19.5x6mm
Description
-40℃~+85℃ 100mVp-p 1W 2 25mA 3kV 4.5V~5.5V 40kHz~200kHz 41mA 470uF 82% Non-regulated type ±12V SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,19.5x6mm
Operating Temperature-40℃~+85℃
Output Current(Max)41mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs2
Voltage RegulationUnregulated type
Conversion Efficiency82%
Capacitive Load(Max)470uF
Voltage - Supply4.5V~5.5V
Frequency40kHz~200kHz
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage±12V
Quiescent Supply Current25mA
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TBA 1-0522HI
TBA 1-0522HI

* Images are for reference only

TBA 1-0522HI

Extended
Manufacturer

TRACO POWER

MFR.Part #
TBA 1-0522HI
JLCPCB Part #
C6329162
Package
SIP,19.5x6mm
Description
-40℃~+85℃ 100mVp-p 1W 2 25mA 3kV 4.5V~5.5V 40kHz~200kHz 41mA 470uF 82% Non-regulated type ±12V SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TBA 1-0522HI

* Images are for reference only

TBA 1-0522HI
Extended
Manufacturer

TRACO POWER

MFR.Part #
TBA 1-0522HI
JLCPCB Part #
C6329162
Package
SIP,19.5x6mm
Description
-40℃~+85℃ 100mVp-p 1W 2 25mA 3kV 4.5V~5.5V 40kHz~200kHz 41mA 470uF 82% Non-regulated type ±12V SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TBA 1-0522HI Specifications

TBA 1-0522HI technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP,19.5x6mm
Operating Temperature-40℃~+85℃
Output Current(Max)41mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs2
Voltage RegulationUnregulated type
Conversion Efficiency82%
Capacitive Load(Max)470uF
Voltage - Supply4.5V~5.5V
Frequency40kHz~200kHz
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage±12V
Quiescent Supply Current25mA
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TBA 1-0522HI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TBA 1-0522HI Documents

TBA 1-0522HI datasheets or manufacturer documentation.

Datasheet: TBA 1-0522HI Datasheet (PDF)

TBA 1-0522HI Schematic Symbol & PCB Footprint

The TBA 1-0522HI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.