Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. TB67S158FTG,EL
TB67S158FTG,EL
Extended
* Images are for reference only
TB67S158FTG,EL
Attributes
Value
Manufacturer
TOSHIBA
MFR.Part #
TB67S158FTG,EL
JLCPCB Part #
C6329158
Package
WQFN-48(7x7)
Description
-20℃~+85℃ 1.5A 4.75V~5.25V 500mΩ Unipolar Drive WQFN-48(7x7) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTOSHIBA
PackageWQFN-48(7x7)
Operating Temperature-20℃~+85℃
Output Current1.5A
Drive TypeUnipolar Drive
Control Voltage4.75V~5.25V
RDS(on)500mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. TB67S158FTG,EL
TB67S158FTG,EL

* Images are for reference only

TB67S158FTG,EL

Extended
Manufacturer

TOSHIBA

MFR.Part #
TB67S158FTG,EL
JLCPCB Part #
C6329158
Package
WQFN-48(7x7)
Description
-20℃~+85℃ 1.5A 4.75V~5.25V 500mΩ Unipolar Drive WQFN-48(7x7) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TB67S158FTG,EL

* Images are for reference only

TB67S158FTG,EL
Extended
Manufacturer

TOSHIBA

MFR.Part #
TB67S158FTG,EL
JLCPCB Part #
C6329158
Package
WQFN-48(7x7)
Description
-20℃~+85℃ 1.5A 4.75V~5.25V 500mΩ Unipolar Drive WQFN-48(7x7) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TB67S158FTG,EL Specifications

TB67S158FTG,EL technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTOSHIBA
PackageWQFN-48(7x7)
Operating Temperature-20℃~+85℃
Output Current1.5A
Drive TypeUnipolar Drive
Control Voltage4.75V~5.25V
RDS(on)500mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TB67S158FTG,EL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TB67S158FTG,EL Documents

TB67S158FTG,EL datasheets or manufacturer documentation.

Datasheet: TB67S158FTG,EL Datasheet (PDF)

TB67S158FTG,EL Schematic Symbol & PCB Footprint

The TB67S158FTG,EL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.