
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | Switchcraft | |
| Package | - | |
| Contact Plating | Silver | |
| Number of Pins | 5P | |
| Contact Material | Copper alloy | |
| Current Rating | 4A | |
| Gender | Male |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TA5MS15 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | Switchcraft | |
| Package | - | |
| Contact Plating | Silver | |
| Number of Pins | 5P | |
| Contact Material | Copper alloy | |
| Current Rating | 4A | |
| Gender | Male |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TA5MS15. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TA5MS15 datasheets or manufacturer documentation.
Datasheet: TA5MS15 Datasheet (PDF)
The TA5MS15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.