
- Manufacturer
- MFR.Part #
- SY10H351JZ-TR
- JLCPCB Part #
- C632858
- Package
- PLCC-20(9x9)
- Description
- Level translator PLCC-20(9x9) Translators, Level Shifters ROHS
- EasyEDA Libraries
- ECCN
- 5A991B
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Microchip Tech | |
| Package | PLCC-20(9x9) | |
| Input Signal | TTL | |
| Output Type | 互补式 | |
| Translator Type | Level translator | |
| Number of Circuits | 4 |

* Images are for reference only
SY10H351JZ-TR
Extended- Manufacturer
- MFR.Part #
- SY10H351JZ-TR
- JLCPCB Part #
- C632858
- Package
- PLCC-20(9x9)
- Description
- Level translator PLCC-20(9x9) Translators, Level Shifters ROHS
- EasyEDA Libraries
- ECCN
- 5A991B
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SY10H351JZ-TR
- JLCPCB Part #
- C632858
- Package
- PLCC-20(9x9)
- Description
- Level translator PLCC-20(9x9) Translators, Level Shifters ROHS
- EasyEDA Libraries
- ECCN
- 5A991B
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SY10H351JZ-TR Specifications
SY10H351JZ-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Translators, Level Shifters | |
| Manufacturer | Microchip Tech | |
| Package | PLCC-20(9x9) | |
| Input Signal | TTL | |
| Output Type | 互补式 | |
| Translator Type | Level translator | |
| Number of Circuits | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY10H351JZ-TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SY10H351JZ-TR Schematic Symbol & PCB Footprint
The SY10H351JZ-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.