
- Manufacturer
- MFR.Part #
- WRC3AJT20R0
- JLCPCB Part #
- C6327259
- Package
- Plugin,D5.5xL12.5mm
- Description
- -55℃~+225℃ -80ppm/℃~+900ppm/℃ 20Ω 3W Wirewound Resistor ±5% Plugin,D5.5xL12.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D5.5xL12.5mm | |
| Resistance | 20Ω | |
| Operating Temperature | -55℃~+225℃ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -80ppm/℃~+900ppm/℃ |

* Images are for reference only
WRC3AJT20R0
Extended- Manufacturer
- MFR.Part #
- WRC3AJT20R0
- JLCPCB Part #
- C6327259
- Package
- Plugin,D5.5xL12.5mm
- Description
- -55℃~+225℃ -80ppm/℃~+900ppm/℃ 20Ω 3W Wirewound Resistor ±5% Plugin,D5.5xL12.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- WRC3AJT20R0
- JLCPCB Part #
- C6327259
- Package
- Plugin,D5.5xL12.5mm
- Description
- -55℃~+225℃ -80ppm/℃~+900ppm/℃ 20Ω 3W Wirewound Resistor ±5% Plugin,D5.5xL12.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WRC3AJT20R0 Specifications
WRC3AJT20R0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | SEI(Stackpole Elec) | |
| Package | Plugin,D5.5xL12.5mm | |
| Resistance | 20Ω | |
| Operating Temperature | -55℃~+225℃ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -80ppm/℃~+900ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WRC3AJT20R0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WRC3AJT20R0 Documents
WRC3AJT20R0 datasheets or manufacturer documentation.
Datasheet: WRC3AJT20R0 Datasheet (PDF)
WRC3AJT20R0 Schematic Symbol & PCB Footprint
The WRC3AJT20R0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.