
- Manufacturer
- MFR.Part #
- HV20220PJ-G-M904
- JLCPCB Part #
- C632655
- Package
- PLCC-28(11.5x11.5)
- Description
- 0℃~+70℃ 22Ω 38pF 4.5V~13.2V 50MHz 5us 5us 8 PLCC-28(11.5x11.5) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Microchip Tech | |
| Package | PLCC-28(11.5x11.5) | |
| Ron | 22Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 38pF | |
| Number of Channels | 8 | |
| Voltage - Supply | 4.5V~13.2V | |
| Propagation Delay (tpd) | 150ns | |
| Bandwidth | 50MHz | |
| Features | Bidirectional analog channel、Control interface integration | |
| Turn-on time | 5us | |
| Turn-off time | 5us |

* Images are for reference only
HV20220PJ-G-M904
Extended- Manufacturer
- MFR.Part #
- HV20220PJ-G-M904
- JLCPCB Part #
- C632655
- Package
- PLCC-28(11.5x11.5)
- Description
- 0℃~+70℃ 22Ω 38pF 4.5V~13.2V 50MHz 5us 5us 8 PLCC-28(11.5x11.5) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HV20220PJ-G-M904
- JLCPCB Part #
- C632655
- Package
- PLCC-28(11.5x11.5)
- Description
- 0℃~+70℃ 22Ω 38pF 4.5V~13.2V 50MHz 5us 5us 8 PLCC-28(11.5x11.5) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HV20220PJ-G-M904 Specifications
HV20220PJ-G-M904 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Microchip Tech | |
| Package | PLCC-28(11.5x11.5) | |
| Ron | 22Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Con | 38pF | |
| Number of Channels | 8 | |
| Voltage - Supply | 4.5V~13.2V | |
| Propagation Delay (tpd) | 150ns | |
| Bandwidth | 50MHz | |
| Features | Bidirectional analog channel、Control interface integration | |
| Turn-on time | 5us | |
| Turn-off time | 5us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HV20220PJ-G-M904. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HV20220PJ-G-M904 Documents
HV20220PJ-G-M904 datasheets or manufacturer documentation.
Datasheet: HV20220PJ-G-M904 Datasheet (PDF)
HV20220PJ-G-M904 Schematic Symbol & PCB Footprint
The HV20220PJ-G-M904 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.