Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TC7107CKW713
TC7107CKW713 - 1
TC7107CKW713 - 2
TC7107CKW713 - 3
Extended1/3
* Images are for reference only
TC7107CKW713
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
TC7107CKW713
JLCPCB Part #
C632648
Package
MQFP-44(10x10)
Description
0℃~+70℃ 1W 48kHz 7 Segment × 4 Digit 800uA 8mA、16mA Lamp test function MQFP-44(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerMicrochip Tech
PackageMQFP-44(10x10)
Clock Frequency48kHz
Operating Temperature0℃~+70℃
Configuration7 Segment × 4 Digit
Quiescent Current800uA
FeaturesLamp test function
Segment Drive Current8mA、16mA
Pd - Power Dissipation1W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. TC7107CKW713
TC7107CKW713

* Images are for reference only

TC7107CKW713

Extended
Manufacturer

Microchip Tech

MFR.Part #
TC7107CKW713
JLCPCB Part #
C632648
Package
MQFP-44(10x10)
Description
0℃~+70℃ 1W 48kHz 7 Segment × 4 Digit 800uA 8mA、16mA Lamp test function MQFP-44(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC7107CKW713

* Images are for reference only

TC7107CKW713
Extended
Manufacturer

Microchip Tech

MFR.Part #
TC7107CKW713
JLCPCB Part #
C632648
Package
MQFP-44(10x10)
Description
0℃~+70℃ 1W 48kHz 7 Segment × 4 Digit 800uA 8mA、16mA Lamp test function MQFP-44(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC7107CKW713 Specifications

TC7107CKW713 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerMicrochip Tech
PackageMQFP-44(10x10)
Clock Frequency48kHz
Operating Temperature0℃~+70℃
Configuration7 Segment × 4 Digit
Quiescent Current800uA
FeaturesLamp test function
Segment Drive Current8mA、16mA
Pd - Power Dissipation1W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC7107CKW713. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC7107CKW713 Documents

TC7107CKW713 datasheets or manufacturer documentation.

Datasheet: TC7107CKW713 Datasheet (PDF)

TC7107CKW713 Schematic Symbol & PCB Footprint

The TC7107CKW713 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.