
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Microchip Tech | |
| Package | MQFP-44(10x10) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 9V | |
| Current - Supply | 800uA | |
| Display Configurations(Segment) | 7 Segment |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC7106ACKW713 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Microchip Tech | |
| Package | MQFP-44(10x10) | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 9V | |
| Current - Supply | 800uA | |
| Display Configurations(Segment) | 7 Segment |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC7106ACKW713. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC7106ACKW713 datasheets or manufacturer documentation.
Datasheet: TC7106ACKW713 Datasheet (PDF)
The TC7106ACKW713 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.