
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Lascar Electronics | |
| Package | - | |
| Voltage - Supply | 3V | |
| Detection Temperature Range | -40℃~+120℃ | |
| Tolerance | ±1.5℃ | |
| Features | Temperature threshold monitoring |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WIRELESS ALERT TP-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Lascar Electronics | |
| Package | - | |
| Voltage - Supply | 3V | |
| Detection Temperature Range | -40℃~+120℃ | |
| Tolerance | ±1.5℃ | |
| Features | Temperature threshold monitoring |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WIRELESS ALERT TP-P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WIRELESS ALERT TP-P datasheets or manufacturer documentation.
Datasheet: WIRELESS ALERT TP-P Datasheet (PDF)
The WIRELESS ALERT TP-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.