
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Microchip Tech | |
| Package | MLF-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 730ps | |
| Voltage - Supply | 3V~3.6V、4.5V~5.5V | |
| Logic Family | SY89250V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SY89250VMG-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Microchip Tech | |
| Package | MLF-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 730ps | |
| Voltage - Supply | 3V~3.6V、4.5V~5.5V | |
| Logic Family | SY89250V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY89250VMG-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SY89250VMG-TR datasheets or manufacturer documentation.
Datasheet: SY89250VMG-TR Datasheet (PDF)
The SY89250VMG-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.