
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Microchip Tech | |
| Package | QFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 160ps | |
| Logic Type | Configurable Multi-Function Gate | |
| Series | SY58 Series | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.5V~3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SY58051AUMG-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Microchip Tech | |
| Package | QFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 160ps | |
| Logic Type | Configurable Multi-Function Gate | |
| Series | SY58 Series | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.5V~3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY58051AUMG-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SY58051AUMG-TR datasheets or manufacturer documentation.
Datasheet: SY58051AUMG-TR Datasheet (PDF)
The SY58051AUMG-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.