
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Time Delays | |
| Manufacturer | Microchip Tech | |
| Package | TQFP-32(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Input Level | LVPECL、PECL、ECL | |
| Available Total Delays | 2.05ns~12.2ns | |
| Voltage - Supply | 3V~5.5V | |
| Features | Programmable clock delay、Fine-grained delay step |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SY100EP195VTG-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Time Delays | |
| Manufacturer | Microchip Tech | |
| Package | TQFP-32(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Input Level | LVPECL、PECL、ECL | |
| Available Total Delays | 2.05ns~12.2ns | |
| Voltage - Supply | 3V~5.5V | |
| Features | Programmable clock delay、Fine-grained delay step |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY100EP195VTG-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SY100EP195VTG-TR datasheets or manufacturer documentation.
Datasheet: SY100EP195VTG-TR Datasheet (PDF)
The SY100EP195VTG-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.