
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Microchip Tech | |
| Package | LQFP-52(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Features | Output synchronization and phase alignment | |
| Output Frequency(Max) | 1.5GHz | |
| Number of Outputs | 15 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SY100E222LTY-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Microchip Tech | |
| Package | LQFP-52(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Features | Output synchronization and phase alignment | |
| Output Frequency(Max) | 1.5GHz | |
| Number of Outputs | 15 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY100E222LTY-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SY100E222LTY-TR datasheets or manufacturer documentation.
Datasheet: SY100E222LTY-TR Datasheet (PDF)
The SY100E222LTY-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.