
- Manufacturer
- MFR.Part #
- PIC32MX570F512LT-I/PF
- JLCPCB Part #
- C632202
- Package
- TFBGA-100
- Description
- -40℃~+85℃ 10bit 2.3V~3.6V 32 Bit 40MHz 512KB 64KB 81 Built-in FLASH MIPS32 M4K TFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | TFBGA-100 | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 40MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 512KB | |
| Voltage - Supply | 2.3V~3.6V | |
| Core Size | 32 Bit | |
| CPU Core | MIPS32 M4K | |
| RAM Size | 64KB | |
| Number of I/O | 81 | |
| ADC (Bit) | 10bit | |
| Oscillator Type | Built-in |

* Images are for reference only
PIC32MX570F512LT-I/PF
Extended- Manufacturer
- MFR.Part #
- PIC32MX570F512LT-I/PF
- JLCPCB Part #
- C632202
- Package
- TFBGA-100
- Description
- -40℃~+85℃ 10bit 2.3V~3.6V 32 Bit 40MHz 512KB 64KB 81 Built-in FLASH MIPS32 M4K TFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PIC32MX570F512LT-I/PF
- JLCPCB Part #
- C632202
- Package
- TFBGA-100
- Description
- -40℃~+85℃ 10bit 2.3V~3.6V 32 Bit 40MHz 512KB 64KB 81 Built-in FLASH MIPS32 M4K TFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PIC32MX570F512LT-I/PF Specifications
PIC32MX570F512LT-I/PF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | TFBGA-100 | |
| Operating Temperature | -40℃~+85℃ | |
| CPU Maximum Speed | 40MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 512KB | |
| Voltage - Supply | 2.3V~3.6V | |
| Core Size | 32 Bit | |
| CPU Core | MIPS32 M4K | |
| RAM Size | 64KB | |
| Number of I/O | 81 | |
| ADC (Bit) | 10bit | |
| Oscillator Type | Built-in |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PIC32MX570F512LT-I/PF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PIC32MX570F512LT-I/PF Documents
PIC32MX570F512LT-I/PF datasheets or manufacturer documentation.
Datasheet: PIC32MX570F512LT-I/PF Datasheet (PDF)
PIC32MX570F512LT-I/PF Schematic Symbol & PCB Footprint
The PIC32MX570F512LT-I/PF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.