SY88822VKG
Extended
* Images are for reference only
SY88822VKG
Attributes
Value
Manufacturer
MFR.Part #
SY88822VKG
JLCPCB Part #
C631860
Package
MSOP-10
Description
-40℃~+85℃ 1 155Mbps 25mA 3V~3.6V、4.5V~5.5V MSOP-10 Laser Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Laser Drivers
ManufacturerMicrochip Tech
PackageMSOP-10
Operating Temperature-40℃~+85℃
Data Rate155Mbps
Number of Channels1
Voltage - Supply3V~3.6V、4.5V~5.5V
Pd - Power Dissipation250mW
Current - Supply25mA