Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Laser Drivers
  6. SY88022ALMG
SY88022ALMG - 1
SY88022ALMG - 2
SY88022ALMG - 3
SY88022ALMG - 4
Extended1/4
* Images are for reference only
SY88022ALMG
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
SY88022ALMG
JLCPCB Part #
C631840
Package
QFN-16
Description
-40℃~+85℃ 1 11.3125Gbps 3V~3.6V 65mA 80mA QFN-16 Laser Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Laser Drivers
ManufacturerMicrochip Tech
PackageQFN-16
Operating Temperature-40℃~+85℃
Data Rate11.3125Gbps
Number of Channels1
Voltage - Supply3V~3.6V
Bias Current80mA
FeaturesInput equalization
Current - Supply65mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Laser Drivers
  6. SY88022ALMG
SY88022ALMG

* Images are for reference only

SY88022ALMG

Extended
Manufacturer

Microchip Tech

MFR.Part #
SY88022ALMG
JLCPCB Part #
C631840
Package
QFN-16
Description
-40℃~+85℃ 1 11.3125Gbps 3V~3.6V 65mA 80mA QFN-16 Laser Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY88022ALMG

* Images are for reference only

SY88022ALMG
Extended
Manufacturer

Microchip Tech

MFR.Part #
SY88022ALMG
JLCPCB Part #
C631840
Package
QFN-16
Description
-40℃~+85℃ 1 11.3125Gbps 3V~3.6V 65mA 80mA QFN-16 Laser Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY88022ALMG Specifications

SY88022ALMG technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Laser Drivers
ManufacturerMicrochip Tech
PackageQFN-16
Operating Temperature-40℃~+85℃
Data Rate11.3125Gbps
Number of Channels1
Voltage - Supply3V~3.6V
Bias Current80mA
FeaturesInput equalization
Current - Supply65mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY88022ALMG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SY88022ALMG Documents

SY88022ALMG datasheets or manufacturer documentation.

Datasheet: SY88022ALMG Datasheet (PDF)

SY88022ALMG Schematic Symbol & PCB Footprint

The SY88022ALMG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.