
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | CUI | |
| Package | - | |
| Length | 103.2mm | |
| Current Rating | 15A | |
| Height | 22.7mm | |
| Filter Type | DC Filter | |
| Mounting Type | Base Mount | |
| Width | 79mm | |
| Voltage - Input | 75V |

* Images are for reference only
VFM-15C
Extended- Manufacturer
- MFR.Part #
- VFM-15C
- JLCPCB Part #
- C6316900
- Package
- -
- Description
- 103.2mm 15A 22.7mm 75V 79mm Base Mount DC Filter - EMC Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- VFM-15C
- JLCPCB Part #
- C6316900
- Package
- -
- Description
- 103.2mm 15A 22.7mm 75V 79mm Base Mount DC Filter - EMC Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VFM-15C Specifications
VFM-15C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMC Filters | |
| Manufacturer | CUI | |
| Package | - | |
| Length | 103.2mm | |
| Current Rating | 15A | |
| Height | 22.7mm | |
| Filter Type | DC Filter | |
| Mounting Type | Base Mount | |
| Width | 79mm | |
| Voltage - Input | 75V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VFM-15C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VFM-15C Documents
VFM-15C datasheets or manufacturer documentation.
Datasheet: VFM-15C Datasheet (PDF)
VFM-15C Schematic Symbol & PCB Footprint
The VFM-15C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.