Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. SHF-115-01-L-D-SM
SHF-115-01-L-D-SM
Extended
* Images are for reference only
SHF-115-01-L-D-SM
Attributes
Value
Manufacturer
Samtec
MFR.Part #
SHF-115-01-L-D-SM
JLCPCB Part #
C6314886
Package
SMD,P=1.27mm
Description
1.27mm 1.27mm 15 2 2x15P Black IDC Header Phosphor bronze Surface Mount,Vertical Tin SMD,P=1.27mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerSamtec
PackageSMD,P=1.27mm
Number of Positions or Pins2x15P
Number of Rows2
ColorBlack
Contact PlatingTin
Pitch1.27mm
Contact MaterialPhosphor bronze
Connector TypeIDC Header
Holder TypeSurface Mount,Vertical
Row Spacing1.27mm
Number of PINs Per Row15
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. SHF-115-01-L-D-SM
SHF-115-01-L-D-SM

* Images are for reference only

SHF-115-01-L-D-SM

Extended
Manufacturer

Samtec

MFR.Part #
SHF-115-01-L-D-SM
JLCPCB Part #
C6314886
Package
SMD,P=1.27mm
Description
1.27mm 1.27mm 15 2 2x15P Black IDC Header Phosphor bronze Surface Mount,Vertical Tin SMD,P=1.27mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SHF-115-01-L-D-SM

* Images are for reference only

SHF-115-01-L-D-SM
Extended
Manufacturer

Samtec

MFR.Part #
SHF-115-01-L-D-SM
JLCPCB Part #
C6314886
Package
SMD,P=1.27mm
Description
1.27mm 1.27mm 15 2 2x15P Black IDC Header Phosphor bronze Surface Mount,Vertical Tin SMD,P=1.27mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SHF-115-01-L-D-SM Specifications

SHF-115-01-L-D-SM technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerSamtec
PackageSMD,P=1.27mm
Number of Positions or Pins2x15P
Number of Rows2
ColorBlack
Contact PlatingTin
Pitch1.27mm
Contact MaterialPhosphor bronze
Connector TypeIDC Header
Holder TypeSurface Mount,Vertical
Row Spacing1.27mm
Number of PINs Per Row15
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SHF-115-01-L-D-SM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SHF-115-01-L-D-SM Schematic Symbol & PCB Footprint

The SHF-115-01-L-D-SM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.