Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. MSSA104D
MSSA104D
Extended
* Images are for reference only
MSSA104D
Attributes
Value
Manufacturer
TE Connectivity
MFR.Part #
MSSA104D
JLCPCB Part #
C6313638
Package
Plugin
Description
-20℃~+65℃ 11.94mm 115V 30,000 cycles 3A Black PC Pin Rectangular Columnar SPDT Silver Through Hole 铜合金 Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerTE Connectivity
PackagePlugin
Operating Temperature-20℃~+65℃
Actuator ColorBlack
Length11.94mm
Voltage Rating115V
Termination StylePC Pin
Contact Material铜合金
Life30,000 cycles
Current Rating3A
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitSPDT
Mounting TypeThrough Hole
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. MSSA104D
MSSA104D

* Images are for reference only

MSSA104D

Extended
Manufacturer

TE Connectivity

MFR.Part #
MSSA104D
JLCPCB Part #
C6313638
Package
Plugin
Description
-20℃~+65℃ 11.94mm 115V 30,000 cycles 3A Black PC Pin Rectangular Columnar SPDT Silver Through Hole 铜合金 Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSSA104D

* Images are for reference only

MSSA104D
Extended
Manufacturer

TE Connectivity

MFR.Part #
MSSA104D
JLCPCB Part #
C6313638
Package
Plugin
Description
-20℃~+65℃ 11.94mm 115V 30,000 cycles 3A Black PC Pin Rectangular Columnar SPDT Silver Through Hole 铜合金 Plugin Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSSA104D Specifications

MSSA104D technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerTE Connectivity
PackagePlugin
Operating Temperature-20℃~+65℃
Actuator ColorBlack
Length11.94mm
Voltage Rating115V
Termination StylePC Pin
Contact Material铜合金
Life30,000 cycles
Current Rating3A
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitSPDT
Mounting TypeThrough Hole
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSSA104D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSSA104D Documents

MSSA104D datasheets or manufacturer documentation.

Datasheet: MSSA104D Datasheet (PDF)

MSSA104D Schematic Symbol & PCB Footprint

The MSSA104D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.