Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. MSR516NPSR
MSR516NPSR
Extended
* Images are for reference only
MSR516NPSR
Attributes
Value
Manufacturer
Mallory Sonalert Products Inc
MFR.Part #
MSR516NPSR
JLCPCB Part #
C6313580
Package
Plugin,D=23mm
Description
-40℃~+85℃ 10.7mm 23mm 2PPS~10PPS 3.9kHz 5V~16V 86dB Active Buzzer (Built-in Driving Circuit) Piezoelectric Through-hole type Plugin,D=23mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMallory Sonalert Products Inc
PackagePlugin,D=23mm
Operating Temperature-40℃~+85℃
Continuous Operating Time2PPS~10PPS
Mounting TypeThrough-hole type
Diameter(φD)23mm
Sound Pressure Level(SPL)86dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyPiezoelectric
Voltage - Supply5V~16V
Frequency3.9kHz
Height10.7mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. MSR516NPSR
MSR516NPSR

* Images are for reference only

MSR516NPSR

Extended
Manufacturer

Mallory Sonalert Products Inc

MFR.Part #
MSR516NPSR
JLCPCB Part #
C6313580
Package
Plugin,D=23mm
Description
-40℃~+85℃ 10.7mm 23mm 2PPS~10PPS 3.9kHz 5V~16V 86dB Active Buzzer (Built-in Driving Circuit) Piezoelectric Through-hole type Plugin,D=23mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSR516NPSR

* Images are for reference only

MSR516NPSR
Extended
Manufacturer

Mallory Sonalert Products Inc

MFR.Part #
MSR516NPSR
JLCPCB Part #
C6313580
Package
Plugin,D=23mm
Description
-40℃~+85℃ 10.7mm 23mm 2PPS~10PPS 3.9kHz 5V~16V 86dB Active Buzzer (Built-in Driving Circuit) Piezoelectric Through-hole type Plugin,D=23mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSR516NPSR Specifications

MSR516NPSR technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMallory Sonalert Products Inc
PackagePlugin,D=23mm
Operating Temperature-40℃~+85℃
Continuous Operating Time2PPS~10PPS
Mounting TypeThrough-hole type
Diameter(φD)23mm
Sound Pressure Level(SPL)86dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyPiezoelectric
Voltage - Supply5V~16V
Frequency3.9kHz
Height10.7mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSR516NPSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSR516NPSR Documents

MSR516NPSR datasheets or manufacturer documentation.

Datasheet: MSR516NPSR Datasheet (PDF)

MSR516NPSR Schematic Symbol & PCB Footprint

The MSR516NPSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information