
- Manufacturer
- MFR.Part #
- UZ809
- JLCPCB Part #
- C6307822
- Package
- Plugin
- Description
- 3W 9.1V ±10% Plugin Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | Plugin | |
| Tolerance | ±10% | |
| Zener Voltage(Nom) | 9.1V | |
| Pd - Power Dissipation | 3W |

* Images are for reference only
UZ809
Extended- Manufacturer
- MFR.Part #
- UZ809
- JLCPCB Part #
- C6307822
- Package
- Plugin
- Description
- 3W 9.1V ±10% Plugin Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UZ809
- JLCPCB Part #
- C6307822
- Package
- Plugin
- Description
- 3W 9.1V ±10% Plugin Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UZ809 Specifications
UZ809 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | Plugin | |
| Tolerance | ±10% | |
| Zener Voltage(Nom) | 9.1V | |
| Pd - Power Dissipation | 3W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UZ809. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UZ809 Schematic Symbol & PCB Footprint
The UZ809 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.