
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Microchip Tech | |
| Package | TQFP-44(10x10) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.4V~3.6V | |
| Touch Screen Type | 2-Wire Capacitive | |
| Features | Multi-touch、Noise suppression、Gesture recognition engine、Power-on reset | |
| Resolution (Bits) | 12 | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTCH6301T-I/PT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Touch Screen Controllers | |
| Manufacturer | Microchip Tech | |
| Package | TQFP-44(10x10) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.4V~3.6V | |
| Touch Screen Type | 2-Wire Capacitive | |
| Features | Multi-touch、Noise suppression、Gesture recognition engine、Power-on reset | |
| Resolution (Bits) | 12 | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTCH6301T-I/PT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MTCH6301T-I/PT datasheets or manufacturer documentation.
Datasheet: MTCH6301T-I/PT Datasheet (PDF)
The MTCH6301T-I/PT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.