MQF576D25-153.600-2.5/-30+85
Extended
* Images are for reference only
MQF576D25-153.600-2.5/-30+85
Attributes
Value
Manufacturer
MFR.Part #
MQF576D25-153.600-2.5/-30+85
JLCPCB Part #
C6307181
Package
SMD7050-6P
Description
-30℃~+85℃ 153.6MHz 2.5V 27mA LVDS ±2.5ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerMERCURY Electronic
PackageSMD7050-6P
Operating Temperature-30℃~+85℃
Voltage - Supply2.5V
Output TypeLVDS
Frequency Stability±2.5ppm
Frequency153.6MHz
Current - Supply27mA