
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-14(3x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Buck | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 400kHz~600kHz | |
| Voltage - Supply | 2.85V~18V | |
| Topology | Buck | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP8861GL-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-14(3x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Buck | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 400kHz~600kHz | |
| Voltage - Supply | 2.85V~18V | |
| Topology | Buck | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP8861GL-P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MP8861GL-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.