


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-24(3x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Integrated FETs | Yes | |
| Voltage - Supply | 3V~22V | |
| Output Current | 1.2A | |
| Number of Half Bridges | 3 | |
| Drive Type | Three Phase | |
| Quiescent Current(Iq) | 2.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP6543CGL-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-24(3x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Integrated FETs | Yes | |
| Voltage - Supply | 3V~22V | |
| Output Current | 1.2A | |
| Number of Half Bridges | 3 | |
| Drive Type | Three Phase | |
| Quiescent Current(Iq) | 2.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP6543CGL-Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP6543CGL-Z datasheets or manufacturer documentation.
Datasheet: MP6543CGL-Z Datasheet (PDF)
The MP6543CGL-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.