
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Buck-Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 400kHz | |
| Voltage - Supply | 8.5V~16V | |
| Features | Protection latch、Adjustable soft-start、Frequency synchronization | |
| Switch tube (built-in/external) | External | |
| Topology | Forward | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC2580N-1G4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Buck-Boost | |
| Synchronous Rectifier | No | |
| Frequency - Switching | 400kHz | |
| Voltage - Supply | 8.5V~16V | |
| Features | Protection latch、Adjustable soft-start、Frequency synchronization | |
| Switch tube (built-in/external) | External | |
| Topology | Forward | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC2580N-1G4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC2580N-1G4 datasheets or manufacturer documentation.
Datasheet: UCC2580N-1G4 Datasheet (PDF)
The UCC2580N-1G4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.