Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ST7FLITES2Y0B6
ST7FLITES2Y0B6
Extended
* Images are for reference only
ST7FLITES2Y0B6
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
ST7FLITES2Y0B6
JLCPCB Part #
C6303184
Package
DIP-16
Description
-40℃~+85℃ 128Byte 13 1KB 2.4V~5.5V 8 Bit 8MHz Built-in FLASH Others DIP-16 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageDIP-16
Operating Temperature-40℃~+85℃
CPU Maximum Speed8MHz
Program Memory TypeFLASH
Program Storage Size1KB
Voltage - Supply2.4V~5.5V
RAM Size128Byte
Core Size8 Bit
CPU CoreOthers
Number of I/O13
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. ST7FLITES2Y0B6
ST7FLITES2Y0B6

* Images are for reference only

ST7FLITES2Y0B6

Extended
Manufacturer

STMicroelectronics

MFR.Part #
ST7FLITES2Y0B6
JLCPCB Part #
C6303184
Package
DIP-16
Description
-40℃~+85℃ 128Byte 13 1KB 2.4V~5.5V 8 Bit 8MHz Built-in FLASH Others DIP-16 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ST7FLITES2Y0B6

* Images are for reference only

ST7FLITES2Y0B6
Extended
Manufacturer

STMicroelectronics

MFR.Part #
ST7FLITES2Y0B6
JLCPCB Part #
C6303184
Package
DIP-16
Description
-40℃~+85℃ 128Byte 13 1KB 2.4V~5.5V 8 Bit 8MHz Built-in FLASH Others DIP-16 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ST7FLITES2Y0B6 Specifications

ST7FLITES2Y0B6 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageDIP-16
Operating Temperature-40℃~+85℃
CPU Maximum Speed8MHz
Program Memory TypeFLASH
Program Storage Size1KB
Voltage - Supply2.4V~5.5V
RAM Size128Byte
Core Size8 Bit
CPU CoreOthers
Number of I/O13
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ST7FLITES2Y0B6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ST7FLITES2Y0B6 Documents

ST7FLITES2Y0B6 datasheets or manufacturer documentation.

Datasheet: ST7FLITES2Y0B6 Datasheet (PDF)

ST7FLITES2Y0B6 Schematic Symbol & PCB Footprint

The ST7FLITES2Y0B6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.