Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. SRCW004
SRCW004
Extended
* Images are for reference only
SRCW004
Attributes
Value
Manufacturer
Antenova
MFR.Part #
SRCW004
JLCPCB Part #
C6301644
Package
-
Description
-40℃~+125℃ 0.5mm 0.5mm 1.6 100MHz 1mm 2.4GHz 2.5dBi 50Ω Patch Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerAntenova
Package-
VSWR1.6
Operating Temperature-40℃~+125℃
Antenna TypePatch Antenna
Peak Gain2.5dBi
Length1mm
Bandwidth100MHz
Height0.5mm
Frequency(Center/Band)2.4GHz
Impedance50Ω
Width0.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. SRCW004
SRCW004

* Images are for reference only

SRCW004

Extended
Manufacturer

Antenova

MFR.Part #
SRCW004
JLCPCB Part #
C6301644
Package
-
Description
-40℃~+125℃ 0.5mm 0.5mm 1.6 100MHz 1mm 2.4GHz 2.5dBi 50Ω Patch Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRCW004

* Images are for reference only

SRCW004
Extended
Manufacturer

Antenova

MFR.Part #
SRCW004
JLCPCB Part #
C6301644
Package
-
Description
-40℃~+125℃ 0.5mm 0.5mm 1.6 100MHz 1mm 2.4GHz 2.5dBi 50Ω Patch Antenna - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRCW004 Specifications

SRCW004 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerAntenova
Package-
VSWR1.6
Operating Temperature-40℃~+125℃
Antenna TypePatch Antenna
Peak Gain2.5dBi
Length1mm
Bandwidth100MHz
Height0.5mm
Frequency(Center/Band)2.4GHz
Impedance50Ω
Width0.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRCW004. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SRCW004 Documents

SRCW004 datasheets or manufacturer documentation.

Datasheet: SRCW004 Datasheet (PDF)

SRCW004 Schematic Symbol & PCB Footprint

The SRCW004 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.