Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MGS101215
MGS101215
Extended
* Images are for reference only
MGS101215
Attributes
Value
Manufacturer
Cosel
MFR.Part #
MGS101215
JLCPCB Part #
C6300858
Package
SIP,22x9.5mm
Description
1 1.5kV 15V 700mA 89% 9V~18V Over Current Protection、Overvoltage protection、Automatic fault recovery、Synchronous rectification control Regulated type SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageSIP,22x9.5mm
Voltage RegulationRegulated type
Output Current(Max)700mA
Conversion Efficiency89%
Voltage - Supply9V~18V
Isolation Voltage(Vrms)1.5kV
FeaturesOver Current Protection、Overvoltage protection、Automatic fault recovery、Synchronous rectification control
Output Voltage15V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MGS101215
MGS101215

* Images are for reference only

MGS101215

Extended
Manufacturer

Cosel

MFR.Part #
MGS101215
JLCPCB Part #
C6300858
Package
SIP,22x9.5mm
Description
1 1.5kV 15V 700mA 89% 9V~18V Over Current Protection、Overvoltage protection、Automatic fault recovery、Synchronous rectification control Regulated type SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGS101215

* Images are for reference only

MGS101215
Extended
Manufacturer

Cosel

MFR.Part #
MGS101215
JLCPCB Part #
C6300858
Package
SIP,22x9.5mm
Description
1 1.5kV 15V 700mA 89% 9V~18V Over Current Protection、Overvoltage protection、Automatic fault recovery、Synchronous rectification control Regulated type SIP,22x9.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGS101215 Specifications

MGS101215 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageSIP,22x9.5mm
Voltage RegulationRegulated type
Output Current(Max)700mA
Conversion Efficiency89%
Voltage - Supply9V~18V
Isolation Voltage(Vrms)1.5kV
FeaturesOver Current Protection、Overvoltage protection、Automatic fault recovery、Synchronous rectification control
Output Voltage15V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGS101215. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MGS101215 Documents

MGS101215 datasheets or manufacturer documentation.

Datasheet: MGS101215 Datasheet (PDF)

MGS101215 Schematic Symbol & PCB Footprint

The MGS101215 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.