Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MGFS1R52412
MGFS1R52412
Extended
* Images are for reference only
MGFS1R52412
Attributes
Value
Manufacturer
Cosel
MFR.Part #
MGFS1R52412
JLCPCB Part #
C6300753
Package
SIP,17x8.5mm
Description
1 1.5kV 1.6W 12V 130mA 83% 9V~36V SIP,17x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageSIP,17x8.5mm
Output Current(Max)130mA
Conversion Efficiency83%
Output Power1.6W
Voltage - Supply9V~36V
Isolation Voltage(Vrms)1.5kV
Output Voltage12V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MGFS1R52412
MGFS1R52412

* Images are for reference only

MGFS1R52412

Extended
Manufacturer

Cosel

MFR.Part #
MGFS1R52412
JLCPCB Part #
C6300753
Package
SIP,17x8.5mm
Description
1 1.5kV 1.6W 12V 130mA 83% 9V~36V SIP,17x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGFS1R52412

* Images are for reference only

MGFS1R52412
Extended
Manufacturer

Cosel

MFR.Part #
MGFS1R52412
JLCPCB Part #
C6300753
Package
SIP,17x8.5mm
Description
1 1.5kV 1.6W 12V 130mA 83% 9V~36V SIP,17x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGFS1R52412 Specifications

MGFS1R52412 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageSIP,17x8.5mm
Output Current(Max)130mA
Conversion Efficiency83%
Output Power1.6W
Voltage - Supply9V~36V
Isolation Voltage(Vrms)1.5kV
Output Voltage12V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGFS1R52412. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MGFS1R52412 Documents

MGFS1R52412 datasheets or manufacturer documentation.

Datasheet: MGFS1R52412 Datasheet (PDF)

MGFS1R52412 Schematic Symbol & PCB Footprint

The MGFS1R52412 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.