Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MGFS152412-R
MGFS152412-R
Extended
* Images are for reference only
MGFS152412-R
Attributes
Value
Manufacturer
Cosel
MFR.Part #
MGFS152412-R
JLCPCB Part #
C6300751
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1 1.3A 1.5kV 100mVp-p 12V 15.6W 25.4mm 25.4mm 89% 9.9mm 9V~36V Over Current Protection、Automatic fault recovery、Synchronous rectification control Regulated type DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageDIP,25.4x25.4mm
Operating Temperature-40℃~+85℃
Output Current(Max)1.3A
Output Power15.6W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency89%
Length25.4mm
Voltage - Supply9V~36V
Height9.9mm
FeaturesOver Current Protection、Automatic fault recovery、Synchronous rectification control
Width25.4mm
Output Voltage12V
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MGFS152412-R
MGFS152412-R

* Images are for reference only

MGFS152412-R

Extended
Manufacturer

Cosel

MFR.Part #
MGFS152412-R
JLCPCB Part #
C6300751
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1 1.3A 1.5kV 100mVp-p 12V 15.6W 25.4mm 25.4mm 89% 9.9mm 9V~36V Over Current Protection、Automatic fault recovery、Synchronous rectification control Regulated type DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGFS152412-R

* Images are for reference only

MGFS152412-R
Extended
Manufacturer

Cosel

MFR.Part #
MGFS152412-R
JLCPCB Part #
C6300751
Package
DIP,25.4x25.4mm
Description
-40℃~+85℃ 1 1.3A 1.5kV 100mVp-p 12V 15.6W 25.4mm 25.4mm 89% 9.9mm 9V~36V Over Current Protection、Automatic fault recovery、Synchronous rectification control Regulated type DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MGFS152412-R Specifications

MGFS152412-R technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCosel
PackageDIP,25.4x25.4mm
Operating Temperature-40℃~+85℃
Output Current(Max)1.3A
Output Power15.6W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency89%
Length25.4mm
Voltage - Supply9V~36V
Height9.9mm
FeaturesOver Current Protection、Automatic fault recovery、Synchronous rectification control
Width25.4mm
Output Voltage12V
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGFS152412-R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MGFS152412-R Documents

MGFS152412-R datasheets or manufacturer documentation.

Datasheet: MGFS152412-R Datasheet (PDF)

MGFS152412-R Schematic Symbol & PCB Footprint

The MGFS152412-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.