
- Manufacturer
- MFR.Part #
- MDH7045C-220MA=P3
- JLCPCB Part #
- C6300400
- Package
- SMD,7.4x7mm
- Description
- 1.6A 22uH 69mΩ ±20% SMD,7.4x7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Murata Electronics | |
| Package | SMD,7.4x7mm | |
| Current - Saturation(Isat) | 1.6A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 69mΩ |

* Images are for reference only
MDH7045C-220MA=P3
Extended- Manufacturer
- MFR.Part #
- MDH7045C-220MA=P3
- JLCPCB Part #
- C6300400
- Package
- SMD,7.4x7mm
- Description
- 1.6A 22uH 69mΩ ±20% SMD,7.4x7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MDH7045C-220MA=P3
- JLCPCB Part #
- C6300400
- Package
- SMD,7.4x7mm
- Description
- 1.6A 22uH 69mΩ ±20% SMD,7.4x7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MDH7045C-220MA=P3 Specifications
MDH7045C-220MA=P3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Murata Electronics | |
| Package | SMD,7.4x7mm | |
| Current - Saturation(Isat) | 1.6A | |
| Inductance | 22uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 69mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MDH7045C-220MA=P3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MDH7045C-220MA=P3 Documents
MDH7045C-220MA=P3 datasheets or manufacturer documentation.
Datasheet: MDH7045C-220MA=P3 Datasheet (PDF)
MDH7045C-220MA=P3 Schematic Symbol & PCB Footprint
The MDH7045C-220MA=P3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.