
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-28-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| RAM Size | 768Byte | |
| CPU Core | PIC | |
| Number of I/O | 22 | |
| Oscillator Type | External | |
| EEPROM | 256Byte | |
| CPU Maximum Speed | 40MHz | |
| Program Storage Size | 16KB | |
| Voltage - Supply | 4.2V~5.5V | |
| Core Size | 8 Bit | |
| Features | Power-on reset (POR) | |
| ADC (Bit) | 10bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PIC18F248T-I/SO technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-28-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| RAM Size | 768Byte | |
| CPU Core | PIC | |
| Number of I/O | 22 | |
| Oscillator Type | External | |
| EEPROM | 256Byte | |
| CPU Maximum Speed | 40MHz | |
| Program Storage Size | 16KB | |
| Voltage - Supply | 4.2V~5.5V | |
| Core Size | 8 Bit | |
| Features | Power-on reset (POR) | |
| ADC (Bit) | 10bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PIC18F248T-I/SO. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PIC18F248T-I/SO datasheets or manufacturer documentation.
Datasheet: PIC18F248T-I/SO Datasheet (PDF)
The PIC18F248T-I/SO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.