Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. TUHS25F05
TUHS25F05 - 1
TUHS25F05 - 2
TUHS25F05 - 3
Extended1/3
* Images are for reference only
TUHS25F05
Attributes
Value
Manufacturer
Cosel
MFR.Part #
TUHS25F05
JLCPCB Part #
C6297745
Package
DIP,36.1x25.4mm
Description
1 25W 5A 5V 85VAC~264VAC 87% Over Current Protection、Overvoltage protection、Fault self-recovery、Integrated synchronous rectification DIP,36.1x25.4mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerCosel
PackageDIP,36.1x25.4mm
Output Current(Max)5A
Output Power25W
Operating Temperature range-40℃~+85℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency87%
TypePlastic encapsulated type
Length36mm
Voltage - Input(DC)120V~370V
Voltage - Input(AC)85VAC~264VAC
Switching Frequency250kHz
Height16.5mm
FeaturesOver Current Protection、Overvoltage protection、Fault self-recovery、Integrated synchronous rectification
Width25.4mm
Output Voltage5V
Ripple Noise160mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. TUHS25F05
TUHS25F05

* Images are for reference only

TUHS25F05

Extended
Manufacturer

Cosel

MFR.Part #
TUHS25F05
JLCPCB Part #
C6297745
Package
DIP,36.1x25.4mm
Description
1 25W 5A 5V 85VAC~264VAC 87% Over Current Protection、Overvoltage protection、Fault self-recovery、Integrated synchronous rectification DIP,36.1x25.4mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TUHS25F05

* Images are for reference only

TUHS25F05
Extended
Manufacturer

Cosel

MFR.Part #
TUHS25F05
JLCPCB Part #
C6297745
Package
DIP,36.1x25.4mm
Description
1 25W 5A 5V 85VAC~264VAC 87% Over Current Protection、Overvoltage protection、Fault self-recovery、Integrated synchronous rectification DIP,36.1x25.4mm AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TUHS25F05 Specifications

TUHS25F05 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerCosel
PackageDIP,36.1x25.4mm
Output Current(Max)5A
Output Power25W
Operating Temperature range-40℃~+85℃
Conversion TypeAC/DC-DC
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency87%
TypePlastic encapsulated type
Length36mm
Voltage - Input(DC)120V~370V
Voltage - Input(AC)85VAC~264VAC
Switching Frequency250kHz
Height16.5mm
FeaturesOver Current Protection、Overvoltage protection、Fault self-recovery、Integrated synchronous rectification
Width25.4mm
Output Voltage5V
Ripple Noise160mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TUHS25F05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TUHS25F05 Documents

TUHS25F05 datasheets or manufacturer documentation.

Datasheet: TUHS25F05 Datasheet (PDF)

TUHS25F05 Schematic Symbol & PCB Footprint

The TUHS25F05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.