
- Manufacturer
- MFR.Part #
- SN74ABT16240ADGG
- JLCPCB Part #
- C6297157
- Package
- -
- Description
- -40℃~+85℃ 32mA 3mA 4 4 4.5V~5.5V 64mA 74ABT Schmitt trigger Tri-State Unidirectional - Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Input type | Schmitt trigger | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 4.5V~5.5V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 3mA | |
| Current - Output High(IOH) | 32mA | |
| Number of Elements | 4 | |
| Logic Family | 74ABT | |
| Current - Output Low(IOL) | 64mA | |
| output type | Tri-State |

* Images are for reference only
SN74ABT16240ADGG
Extended- Manufacturer
- MFR.Part #
- SN74ABT16240ADGG
- JLCPCB Part #
- C6297157
- Package
- -
- Description
- -40℃~+85℃ 32mA 3mA 4 4 4.5V~5.5V 64mA 74ABT Schmitt trigger Tri-State Unidirectional - Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SN74ABT16240ADGG
- JLCPCB Part #
- C6297157
- Package
- -
- Description
- -40℃~+85℃ 32mA 3mA 4 4 4.5V~5.5V 64mA 74ABT Schmitt trigger Tri-State Unidirectional - Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SN74ABT16240ADGG Specifications
SN74ABT16240ADGG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Input type | Schmitt trigger | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 4.5V~5.5V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 3mA | |
| Current - Output High(IOH) | 32mA | |
| Number of Elements | 4 | |
| Logic Family | 74ABT | |
| Current - Output Low(IOL) | 64mA | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SN74ABT16240ADGG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SN74ABT16240ADGG Schematic Symbol & PCB Footprint
The SN74ABT16240ADGG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.