


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Skyworks Solutions | |
| Package | QFN-42(5x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Subscriber Line Interface (SLIC) | |
| Voltage - Supply | 3.3V | |
| Features | DTMF detection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI32178-B-FM1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | Skyworks Solutions | |
| Package | QFN-42(5x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Subscriber Line Interface (SLIC) | |
| Voltage - Supply | 3.3V | |
| Features | DTMF detection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI32178-B-FM1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI32178-B-FM1 datasheets or manufacturer documentation.
Datasheet: SI32178-B-FM1 Datasheet (PDF)
The SI32178-B-FM1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.