
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Cosel | |
| Package | DIP,38.7x27.2mm | |
| Output Current(Max) | 8A | |
| Conversion Efficiency | 85% | |
| Output Power | 14W | |
| Voltage - Supply | 36V~76V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 |

* Images are for reference only
SFS20481R8C
Extended- Manufacturer
- MFR.Part #
- SFS20481R8C
- JLCPCB Part #
- C6294791
- Package
- DIP,38.7x27.2mm
- Description
- 1 1.5kV 1.8V 14W 36V~76V 85% 8A DIP,38.7x27.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SFS20481R8C
- JLCPCB Part #
- C6294791
- Package
- DIP,38.7x27.2mm
- Description
- 1 1.5kV 1.8V 14W 36V~76V 85% 8A DIP,38.7x27.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SFS20481R8C Specifications
SFS20481R8C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Cosel | |
| Package | DIP,38.7x27.2mm | |
| Output Current(Max) | 8A | |
| Conversion Efficiency | 85% | |
| Output Power | 14W | |
| Voltage - Supply | 36V~76V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFS20481R8C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SFS20481R8C Documents
SFS20481R8C datasheets or manufacturer documentation.
Datasheet: SFS20481R8C Datasheet (PDF)
SFS20481R8C Schematic Symbol & PCB Footprint
The SFS20481R8C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.