
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Energy Metering | |
| Manufacturer | Microchip Tech | |
| Package | SSOP-20-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Meter Type | Single-Phase Energy Metering IC | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Digital calibration and compensation、Programmable gain、Built-in reference source | |
| Current - Supply | 1mA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP3918A1T-E/SS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Energy Metering | |
| Manufacturer | Microchip Tech | |
| Package | SSOP-20-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Meter Type | Single-Phase Energy Metering IC | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Digital calibration and compensation、Programmable gain、Built-in reference source | |
| Current - Supply | 1mA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP3918A1T-E/SS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP3918A1T-E/SS datasheets or manufacturer documentation.
Datasheet: MCP3918A1T-E/SS Datasheet (PDF)
The MCP3918A1T-E/SS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.