
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Force Sensors, Load Cells | |
| Manufacturer | SparkFun Electronics | |
| Package | - | |
| Operating Temperature | -10℃~+55℃ | |
| Sensitivity | 1mv/N | |
| Voltage - Supply | 5V~10V | |
| Non-Linearity Tolerance | 0.05% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SEN-13329 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Force Sensors, Load Cells | |
| Manufacturer | SparkFun Electronics | |
| Package | - | |
| Operating Temperature | -10℃~+55℃ | |
| Sensitivity | 1mv/N | |
| Voltage - Supply | 5V~10V | |
| Non-Linearity Tolerance | 0.05% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SEN-13329. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SEN-13329 datasheets or manufacturer documentation.
Datasheet: SEN-13329 Datasheet (PDF)
The SEN-13329 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.