
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Microchip Tech | |
| Package | QFN-28-EP(6x6) | |
| Voltage - Supply | 3V~3.6V | |
| Maximum Speed | 160MHz | |
| Number of I/O | 21 | |
| Features | Integrated ADC interface、Integrated PWM control、Hardware MAC acceleration、Zero-overhead loop、Circular buffer support |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
dsPIC33FJ06GS102AT-I/MM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Microchip Tech | |
| Package | QFN-28-EP(6x6) | |
| Voltage - Supply | 3V~3.6V | |
| Maximum Speed | 160MHz | |
| Number of I/O | 21 | |
| Features | Integrated ADC interface、Integrated PWM control、Hardware MAC acceleration、Zero-overhead loop、Circular buffer support |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the dsPIC33FJ06GS102AT-I/MM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

dsPIC33FJ06GS102AT-I/MM datasheets or manufacturer documentation.
Datasheet: dsPIC33FJ06GS102AT-I/MM Datasheet (PDF)
The dsPIC33FJ06GS102AT-I/MM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.