
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Microchip Tech | |
| Package | TO-92-3 | |
| Input Capacitance(Ciss) | 110pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Current - Continuous Drain(Id) | 215mA | |
| Drain to Source Voltage | 250V | |
| Pd - Power Dissipation | 740mW | |
| RDS(on) | 7Ω@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TN5325N3-G-P002 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Microchip Tech | |
| Package | TO-92-3 | |
| Input Capacitance(Ciss) | 110pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Current - Continuous Drain(Id) | 215mA | |
| Drain to Source Voltage | 250V | |
| Pd - Power Dissipation | 740mW | |
| RDS(on) | 7Ω@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TN5325N3-G-P002. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TN5325N3-G-P002 datasheets or manufacturer documentation.
Datasheet: TN5325N3-G-P002 Datasheet (PDF)
The TN5325N3-G-P002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.