
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Sharp Microelectronics | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Lamp Holder Type | 1.6mm square lamp | |
| Luminous Intensity | 8.3mcd、19mcd | |
| Power(Watts) | 84mW | |
| Illumination Color | Yellow, Yellow Green | |
| Peak Wavelength | 565nm、585nm | |
| Voltage - Forward(Vf) | 2V、2.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1EH67A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Sharp Microelectronics | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Lamp Holder Type | 1.6mm square lamp | |
| Luminous Intensity | 8.3mcd、19mcd | |
| Power(Watts) | 84mW | |
| Illumination Color | Yellow, Yellow Green | |
| Peak Wavelength | 565nm、585nm | |
| Voltage - Forward(Vf) | 2V、2.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1EH67A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1EH67A datasheets or manufacturer documentation.
Datasheet: LT1EH67A Datasheet (PDF)
The LT1EH67A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.