Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. TPSM8D6B24MOWR
TPSM8D6B24MOWR - 1
TPSM8D6B24MOWR - 2
TPSM8D6B24MOWR - 3
Extended1/3
* Images are for reference only
TPSM8D6B24MOWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPSM8D6B24MOWR
JLCPCB Part #
C6290585
Package
QFM-59(16x20)
Description
-40℃~+125℃ 12.5mA 16mm 2 2.95V~16V 20mm 25A 4.3mm 500mV~5.5V 550kHz Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Programmable soft start、Remote sampling compensation、External clock synchronization Step-down type ±1% QFM-59(16x20) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageQFM-59(16x20)
Output Current(Max)25A
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+125℃
Number of Outputs2
FunctionStep-down type
Length20mm
Voltage - Supply2.95V~16V
Height4.3mm
Switching Frequency550kHz
FeaturesOver Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Programmable soft start、Remote sampling compensation、External clock synchronization
Width16mm
Output Voltage500mV~5.5V
Quiescent Supply Current12.5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. TPSM8D6B24MOWR
TPSM8D6B24MOWR

* Images are for reference only

TPSM8D6B24MOWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM8D6B24MOWR
JLCPCB Part #
C6290585
Package
QFM-59(16x20)
Description
-40℃~+125℃ 12.5mA 16mm 2 2.95V~16V 20mm 25A 4.3mm 500mV~5.5V 550kHz Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Programmable soft start、Remote sampling compensation、External clock synchronization Step-down type ±1% QFM-59(16x20) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM8D6B24MOWR

* Images are for reference only

TPSM8D6B24MOWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM8D6B24MOWR
JLCPCB Part #
C6290585
Package
QFM-59(16x20)
Description
-40℃~+125℃ 12.5mA 16mm 2 2.95V~16V 20mm 25A 4.3mm 500mV~5.5V 550kHz Over Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Programmable soft start、Remote sampling compensation、External clock synchronization Step-down type ±1% QFM-59(16x20) DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM8D6B24MOWR Specifications

TPSM8D6B24MOWR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageQFM-59(16x20)
Output Current(Max)25A
Output Voltage Accuracy±1%
Operating Temperature Range-40℃~+125℃
Number of Outputs2
FunctionStep-down type
Length20mm
Voltage - Supply2.95V~16V
Height4.3mm
Switching Frequency550kHz
FeaturesOver Current Protection、Overvoltage protection、Under Voltage Protection、Programmable output voltage、Programmable soft start、Remote sampling compensation、External clock synchronization
Width16mm
Output Voltage500mV~5.5V
Quiescent Supply Current12.5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSM8D6B24MOWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPSM8D6B24MOWR Documents

TPSM8D6B24MOWR datasheets or manufacturer documentation.

Datasheet: TPSM8D6B24MOWR Datasheet (PDF)

TPSM8D6B24MOWR Schematic Symbol & PCB Footprint

The TPSM8D6B24MOWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.