Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. TPS40022PWP
TPS40022PWP
Extended
* Images are for reference only
TPS40022PWP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS40022PWP
JLCPCB Part #
C6290356
Package
HTSSOP-20
Description
-40℃~+85℃ 1MHz 2.25V~5.5V 2mA Overcurrent Protection、Soft-start HTSSOP-20 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTexas Instruments
PackageHTSSOP-20
Operating Temperature-40℃~+85℃
Operating Voltage2.25V~5.5V
Quiescent Current2mA
FeaturesOvercurrent Protection、Soft-start
Switching Frequency1MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. TPS40022PWP
TPS40022PWP

* Images are for reference only

TPS40022PWP

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS40022PWP
JLCPCB Part #
C6290356
Package
HTSSOP-20
Description
-40℃~+85℃ 1MHz 2.25V~5.5V 2mA Overcurrent Protection、Soft-start HTSSOP-20 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS40022PWP

* Images are for reference only

TPS40022PWP
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS40022PWP
JLCPCB Part #
C6290356
Package
HTSSOP-20
Description
-40℃~+85℃ 1MHz 2.25V~5.5V 2mA Overcurrent Protection、Soft-start HTSSOP-20 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS40022PWP Specifications

TPS40022PWP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTexas Instruments
PackageHTSSOP-20
Operating Temperature-40℃~+85℃
Operating Voltage2.25V~5.5V
Quiescent Current2mA
FeaturesOvercurrent Protection、Soft-start
Switching Frequency1MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS40022PWP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS40022PWP Documents

TPS40022PWP datasheets or manufacturer documentation.

Datasheet: TPS40022PWP Datasheet (PDF)

TPS40022PWP Schematic Symbol & PCB Footprint

The TPS40022PWP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.