Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. SBM616JR
SBM616JR
Extended
* Images are for reference only
SBM616JR
Attributes
Value
Manufacturer
Mallory Sonalert Products Inc
MFR.Part #
SBM616JR
JLCPCB Part #
C6289642
Package
Plugin,D=42.9mm
Description
-30℃~+65℃ 0.5PPS~2.5PPS 17.37mm 2.9kHz 42.85mm 68dB 6V~16V Active Buzzer (Built-in Driving Circuit) Piezoelectric Plugin,D=42.9mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMallory Sonalert Products Inc
PackagePlugin,D=42.9mm
Operating Temperature-30℃~+65℃
Continuous Operating Time0.5PPS~2.5PPS
Diameter(φD)42.85mm
Sound Pressure Level(SPL)68dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyPiezoelectric
Voltage - Supply6V~16V
Frequency2.9kHz
Height17.37mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Buzzers
  6. SBM616JR
SBM616JR

* Images are for reference only

SBM616JR

Extended
Manufacturer

Mallory Sonalert Products Inc

MFR.Part #
SBM616JR
JLCPCB Part #
C6289642
Package
Plugin,D=42.9mm
Description
-30℃~+65℃ 0.5PPS~2.5PPS 17.37mm 2.9kHz 42.85mm 68dB 6V~16V Active Buzzer (Built-in Driving Circuit) Piezoelectric Plugin,D=42.9mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SBM616JR

* Images are for reference only

SBM616JR
Extended
Manufacturer

Mallory Sonalert Products Inc

MFR.Part #
SBM616JR
JLCPCB Part #
C6289642
Package
Plugin,D=42.9mm
Description
-30℃~+65℃ 0.5PPS~2.5PPS 17.37mm 2.9kHz 42.85mm 68dB 6V~16V Active Buzzer (Built-in Driving Circuit) Piezoelectric Plugin,D=42.9mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SBM616JR Specifications

SBM616JR technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerMallory Sonalert Products Inc
PackagePlugin,D=42.9mm
Operating Temperature-30℃~+65℃
Continuous Operating Time0.5PPS~2.5PPS
Diameter(φD)42.85mm
Sound Pressure Level(SPL)68dB
Driver CircuitryActive Buzzer (Built-in Driving Circuit)
TechnologyPiezoelectric
Voltage - Supply6V~16V
Frequency2.9kHz
Height17.37mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SBM616JR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SBM616JR Documents

SBM616JR datasheets or manufacturer documentation.

Datasheet: SBM616JR Datasheet (PDF)

SBM616JR Schematic Symbol & PCB Footprint

The SBM616JR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.