
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | ABLIC | |
| Package | SC-88A | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 10ns@3V,25pF | |
| Logic Type | XOR Gate | |
| Current - Output High(IOH) | 2.6mA | |
| Input Logic Level - Low | 250mV~900mV | |
| Series | S-75L Series | |
| Input Logic Level - High | 750mV~2.1V | |
| Voltage - Supply | 1V~3.6V | |
| Number of Gates | 1 | |
| Quiescent Current | 1uA | |
| Features | Local shutdown mode、Live insertion protection | |
| Current - Output Low(IOL) | 2.6mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S-75L86ANC-5L8-TFG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | ABLIC | |
| Package | SC-88A | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 10ns@3V,25pF | |
| Logic Type | XOR Gate | |
| Current - Output High(IOH) | 2.6mA | |
| Input Logic Level - Low | 250mV~900mV | |
| Series | S-75L Series | |
| Input Logic Level - High | 750mV~2.1V | |
| Voltage - Supply | 1V~3.6V | |
| Number of Gates | 1 | |
| Quiescent Current | 1uA | |
| Features | Local shutdown mode、Live insertion protection | |
| Current - Output Low(IOL) | 2.6mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S-75L86ANC-5L8-TFG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The S-75L86ANC-5L8-TFG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.