Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. LCW100US12
LCW100US12
Extended
* Images are for reference only
LCW100US12
Attributes
Value
Manufacturer
XP Power
MFR.Part #
LCW100US12
JLCPCB Part #
C6286283
Package
-
Description
-30℃~+70℃ 1 100W 120mVp-p 129mm 12V 30mm 4kV 65kHz 6800uF 8.5A 85V~305V 87% 97mm Regulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Overload protection、Automatic fault recovery - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
Package-
Operating Temperature-30℃~+70℃
Output Current(Max)8.5A
Output Power100W
Isolation Voltage(Vrms)4kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency87%
Length129mm
Voltage - Supply85V~305V
Capacitive Load(Max)6800uF
Frequency65kHz
Height30mm
FeaturesShort Circuit Protection、Over Current Protection、Overvoltage protection、Overload protection、Automatic fault recovery
Width97mm
Output Voltage12V
Ripple Noise120mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. LCW100US12
LCW100US12

* Images are for reference only

LCW100US12

Extended
Manufacturer

XP Power

MFR.Part #
LCW100US12
JLCPCB Part #
C6286283
Package
-
Description
-30℃~+70℃ 1 100W 120mVp-p 129mm 12V 30mm 4kV 65kHz 6800uF 8.5A 85V~305V 87% 97mm Regulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Overload protection、Automatic fault recovery - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LCW100US12

* Images are for reference only

LCW100US12
Extended
Manufacturer

XP Power

MFR.Part #
LCW100US12
JLCPCB Part #
C6286283
Package
-
Description
-30℃~+70℃ 1 100W 120mVp-p 129mm 12V 30mm 4kV 65kHz 6800uF 8.5A 85V~305V 87% 97mm Regulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Overload protection、Automatic fault recovery - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LCW100US12 Specifications

LCW100US12 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerXP Power
Package-
Operating Temperature-30℃~+70℃
Output Current(Max)8.5A
Output Power100W
Isolation Voltage(Vrms)4kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency87%
Length129mm
Voltage - Supply85V~305V
Capacitive Load(Max)6800uF
Frequency65kHz
Height30mm
FeaturesShort Circuit Protection、Over Current Protection、Overvoltage protection、Overload protection、Automatic fault recovery
Width97mm
Output Voltage12V
Ripple Noise120mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LCW100US12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LCW100US12 Documents

LCW100US12 datasheets or manufacturer documentation.

Datasheet: LCW100US12 Datasheet (PDF)

LCW100US12 Schematic Symbol & PCB Footprint

The LCW100US12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.