Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Switching power supply
  6. LCB100E
LCB100E
Extended
* Images are for reference only
LCB100E
Attributes
Value
Manufacturer
Artesyn
MFR.Part #
LCB100E
JLCPCB Part #
C6286111
Package
-
Description
-25℃~+70℃ 1 150mVp-p 16A 5V 83% 88V~264V Short Circuit Protection、Overvoltage protection、Overload protection、Programmable output voltage ±1% - Switching power supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Switching power supply
ManufacturerArtesyn
Package-
Output Current(Max)16A
Output Voltage Accuracy±1%
Operating Temperature Range-25℃~+70℃
Number of Outputs1
Conversion Efficiency83%
Voltage - Supply88V~264V
FeaturesShort Circuit Protection、Overvoltage protection、Overload protection、Programmable output voltage
Output Voltage5V
Ripple Noise150mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Switching power supply
  6. LCB100E
LCB100E

* Images are for reference only

LCB100E

Extended
Manufacturer

Artesyn

MFR.Part #
LCB100E
JLCPCB Part #
C6286111
Package
-
Description
-25℃~+70℃ 1 150mVp-p 16A 5V 83% 88V~264V Short Circuit Protection、Overvoltage protection、Overload protection、Programmable output voltage ±1% - Switching power supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LCB100E

* Images are for reference only

LCB100E
Extended
Manufacturer

Artesyn

MFR.Part #
LCB100E
JLCPCB Part #
C6286111
Package
-
Description
-25℃~+70℃ 1 150mVp-p 16A 5V 83% 88V~264V Short Circuit Protection、Overvoltage protection、Overload protection、Programmable output voltage ±1% - Switching power supply ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LCB100E Specifications

LCB100E technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Switching power supply
ManufacturerArtesyn
Package-
Output Current(Max)16A
Output Voltage Accuracy±1%
Operating Temperature Range-25℃~+70℃
Number of Outputs1
Conversion Efficiency83%
Voltage - Supply88V~264V
FeaturesShort Circuit Protection、Overvoltage protection、Overload protection、Programmable output voltage
Output Voltage5V
Ripple Noise150mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LCB100E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LCB100E Documents

LCB100E datasheets or manufacturer documentation.

Datasheet: LCB100E Datasheet (PDF)

LCB100E Schematic Symbol & PCB Footprint

The LCB100E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.